S7136
vs
OPL812-OC
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
KODENSHI AUK CORP
|
OPTOTEK LTD
|
Package Description |
, SIP3,.1,50
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustable Threshold |
NO
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SIP3,.1,50
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max (Isup) |
0.5 mA
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
SINGLE
|
|
Threshold Voltage-Nom |
+3.6V
|
|
Base Number Matches |
4
|
3
|
|
|
|