S7540340
vs
S8740180GT
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
RF MICRO DEVICES INC
|
Package Description |
SOT-115J
|
SOT-115J
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
34 dB
|
18.7 dB
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
750 MHz
|
870 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
HYBRID
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Supply Current-Max |
|
240 mA
|
|
|
|
Compare S7540340 with alternatives
Compare S8740180GT with alternatives