S80960SA-10
vs
S80960SA16
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP80,.7X.9,32
|
QFP, QFP80,.7X.9,32
|
Pin Count |
80
|
80
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS
|
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
20 MHz
|
32 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PQFP-G80
|
R-PQFP-G80
|
JESD-609 Code |
e0
|
e0
|
Low Power Mode |
NO
|
NO
|
Number of DMA Channels |
|
|
Number of External Interrupts |
4
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
80
|
80
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP80,.7X.9,32
|
QFP80,.7X.9,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Speed |
10 MHz
|
16 MHz
|
Supply Current-Max |
240 mA
|
300 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Length |
|
20 mm
|
Seated Height-Max |
|
3.15 mm
|
Width |
|
14 mm
|
|
|
|
Compare S80960SA-10 with alternatives
Compare S80960SA16 with alternatives