S8288W
vs
MC54HC4020JD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
MOTOROLA INC
|
Package Description |
,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
82
|
HC/UH
|
JESD-30 Code |
R-CDFP-F14
|
R-GDIP-T16
|
Load Capacitance (CL) |
24 pF
|
50 pF
|
Load/Preset Input |
YES
|
NO
|
Logic IC Type |
DIVIDE BY 12 COUNTER
|
BINARY COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
3
|
14
|
Number of Functions |
2
|
1
|
Number of Terminals |
14
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Power Supply Current-Max (ICC) |
45 mA
|
|
Propagation Delay (tpd) |
75 ns
|
63 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
fmax-Min |
25 MHz
|
17 MHz
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Additional Feature |
|
OUTPUTS FROM 12 STAGES AVAILABLE
|
JESD-609 Code |
|
e0
|
Length |
|
19.3 mm
|
Package Equivalence Code |
|
DIP16,.3
|
Seated Height-Max |
|
4.19 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare S8288W with alternatives
Compare MC54HC4020JD with alternatives