S8740240GT
vs
S5540340
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PREMIER DEVICES INC
|
QORVO INC
|
Package Description |
,
|
SOT-115J
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
75 Ω
|
Construction |
|
MODULE
|
Gain |
|
34 dB
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
550 MHz
|
Operating Frequency-Min |
|
40 MHz
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-115J
|
Power Supplies |
|
24 V
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Technology |
|
GAAS
|
|
|
|
Compare S5540340 with alternatives