SA555N
vs
ICM7555IN,602
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SQUARE
|
PULSE
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
Length |
9.5 mm
|
9.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.2 mm
|
4.2 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
16 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
4
|
1
|
Manufacturer Package Code |
|
SOT97-1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Output Frequency-Max |
|
0.5 MHz
|
Peak Reflow Temperature (Cel) |
|
250
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare ICM7555IN,602 with alternatives
-
ICM7555IN,602 vs NE555N
-
ICM7555IN,602 vs ICM7555IN/01,112
-
ICM7555IN,602 vs 933975600602
-
ICM7555IN,602 vs SE555DT
-
ICM7555IN,602 vs CA0555M
-
ICM7555IN,602 vs 935274819118
-
ICM7555IN,602 vs ICM7555ID/01,112
-
ICM7555IN,602 vs MC1455BDR2
-
ICM7555IN,602 vs ICM7555IBAT