SA58631TK
vs
TDA8543T/N1/N,118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G16
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SON
|
SOP
|
Package Equivalence Code |
SOLCC8,.15,32
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
12 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOP
|
Package Description |
|
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT109-1
|
Bandwidth-Nom |
|
20 kHz
|
Gain |
|
20 dB
|
Harmonic Distortion |
|
10%
|
Length |
|
9.9 mm
|
Number of Channels |
|
1
|
Output Power-Nom |
|
2.2 W
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
2.2 V
|
Width |
|
3.9 mm
|
|
|
|
Compare TDA8543T/N1/N,118 with alternatives
-
TDA8543T/N1/N,118 vs TDA8543T/N1,512
-
TDA8543T/N1/N,118 vs TDA8541T/N1/G,118
-
TDA8543T/N1/N,118 vs TAS2764YBHT
-
TDA8543T/N1/N,118 vs 935227370512
-
TDA8543T/N1/N,118 vs 935291389118
-
TDA8543T/N1/N,118 vs PTAS2764YBHR
-
TDA8543T/N1/N,118 vs TDA8541T/N1,112