SA608DK,118
vs
SA608DK/01,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
SSOP2
|
Package Description |
LSSOP,
|
LSSOP,
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT266-1
|
SOT266-1
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IN-BUILT QUADRATURE DETECTOR
|
IN-BUILT QUADRATURE DETECTOR
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
AUDIO TUNER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
6.5 mm
|
6.5 mm
|
Noise Figure-Nom |
6.2 dB
|
6.2 dB
|
Number of Bands |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.5 mm
|
Supply Current-Max |
4 mA
|
4.2 mA
|
Supply Voltage-Max (Vsup) |
7 V
|
7 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SA608DK,118 with alternatives
-
SA608DK,118 vs SA608DK-T
-
SA608DK,118 vs SA608DK
-
SA608DK,118 vs SA608DK,112
-
SA608DK,118 vs SA608DK/01,118
-
SA608DK,118 vs SI4702-C19-GMR
-
SA608DK,118 vs SA637DK-T
-
SA608DK,118 vs NE605D-T
-
SA608DK,118 vs SA627D
-
SA608DK,118 vs TUA4310X
Compare SA608DK/01,112 with alternatives
-
SA608DK/01,112 vs SA608DK-T
-
SA608DK/01,112 vs SA608DK
-
SA608DK/01,112 vs SA608DK,112
-
SA608DK/01,112 vs SA608DK/01,118
-
SA608DK/01,112 vs SI4702-C19-GMR
-
SA608DK/01,112 vs SA637DK-T
-
SA608DK/01,112 vs NE605D-T
-
SA608DK/01,112 vs SA627D
-
SA608DK/01,112 vs TUA4310X