SA614AD,118 vs SA614AD-T feature comparison

SA614AD,118 NXP Semiconductors

Buy Now Datasheet

SA614AD-T Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SOP
Package Description SOP, SOP, SOP16,.25
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type AUDIO DEMODULATOR
Demodulation Type FM
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom (FM) 530 mV
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Signal to Noise Ratio-Nom (FM) 68 dB
Supply Current-Max 4 mA 4 mA
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR

Compare SA614AD,118 with alternatives