If you like Findchips… You will love Findchips PRO. Try it Now.

SA614AD/01,118 vs NE614AD-T feature comparison

SA614AD/01,118 NXP Semiconductors

Buy Now Datasheet

NE614AD-T YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS COMPONENTS
Part Package Code SOP
Package Description PLASTIC, SO-16 ,
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Consumer IC Type AUDIO DEMODULATOR AUDIO DEMODULATOR
Demodulation Type FM FM
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom (FM) 530 mV 530 mV
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Signal to Noise Ratio-Nom (FM) 68 dB 68 dB
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1
Supply Current-Max 4 mA

Compare SA614AD/01,118 with alternatives

Compare NE614AD-T with alternatives