If you like Findchips… You will love Findchips PRO. Try it Now.

SA614AD/01,118 vs SA614AD,602 feature comparison

SA614AD/01,118 NXP Semiconductors

Buy Now Datasheet

SA614AD,602 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOP SOP
Package Description PLASTIC, SO-16 PLASTIC, SO-16
Pin Count 16 16
Manufacturer Package Code SOT109-1 SOT109-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Consumer IC Type AUDIO DEMODULATOR AUDIO DEMODULATOR
Demodulation Type FM FM
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom (FM) 530 mV 530 mV
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Signal to Noise Ratio-Nom (FM) 68 dB 68 dB
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Package Equivalence Code SOP16,.25
Power Supplies 6 V
Supply Current-Max 4 mA
Technology BIPOLAR

Compare SA614AD/01,118 with alternatives

Compare SA614AD,602 with alternatives