SA636DK/01,118
vs
SA612AD/01,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP2
|
SOIC
|
Package Description |
SSOP-20
|
SSOP-8
|
Pin Count |
20
|
8
|
Manufacturer Package Code |
SOT266-1
|
SOT96-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
6.5 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
SSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.75 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SA636DK/01,118 with alternatives
-
SA636DK/01,118 vs AD73311ARS-REEL
-
SA636DK/01,118 vs AD73311LARU
-
SA636DK/01,118 vs AD73311LARS-REEL
-
SA636DK/01,118 vs SA612AD/01,112
-
SA636DK/01,118 vs AD73311LARSZ-REEL7
-
SA636DK/01,118 vs SA639DH/01,112
-
SA636DK/01,118 vs AD73311LARS
-
SA636DK/01,118 vs AD73311LARU-REEL7
-
SA636DK/01,118 vs AD73311LARUZ-RL7
Compare SA612AD/01,118 with alternatives
-
SA612AD/01,118 vs AD73311ARS-REEL
-
SA612AD/01,118 vs AD73311LARU
-
SA612AD/01,118 vs AD73311LARS-REEL
-
SA612AD/01,118 vs SA612AD/01,112
-
SA612AD/01,118 vs AD73311LARSZ-REEL7
-
SA612AD/01,118 vs SA639DH/01,112
-
SA612AD/01,118 vs AD73311LARS
-
SA612AD/01,118 vs AD73311LARU-REEL7
-
SA612AD/01,118 vs AD73311LARUZ-RL7