SAA5249GE-T
vs
VCT3802BPP
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MICRONAS SEMICONDUCTOR HOLDING AG
|
Part Package Code |
QFP
|
DIP
|
Package Description |
QFP,
|
SDIP,
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
TELETEXT DECODER
|
TELETEXT DECODER
|
Crystal Frequency-Nom |
27 MHz
|
20.25 MHz
|
External Page Memory Support |
YES
|
NO
|
JESD-30 Code |
R-PQFP-G64
|
R-PDIP-T64
|
JESD-609 Code |
e3
|
e3
|
Length |
20 mm
|
57.7 mm
|
Number of Functions |
1
|
1
|
Number of Internal Stored Pages |
1
|
|
Number of Languages |
10
|
24
|
Number of Lines per Frame |
625
|
525/625
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
70 °C
|
65 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
SDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.2 mm
|
4.9 mm
|
Supply Current-Max |
120 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1 mm
|
1.778 mm
|
Terminal Position |
QUAD
|
DUAL
|
Video Input Processor |
YES
|
YES
|
Width |
14 mm
|
19.05 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY
|
Technology |
|
CMOS
|
|
|
|
Compare SAA5249GE-T with alternatives
Compare VCT3802BPP with alternatives