SAE81C52G vs QS8769-35VB feature comparison

SAE81C52G Siemens

Buy Now Datasheet

QS8769-35VB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G QUALITY SEMICONDUCTOR INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 200 ns 35 ns
Additional Feature MULTIPLEXED ADDRESS AND DATA BUS; NMOS COMPATIBLE
JESD-30 Code R-PDSO-G20 R-PDSO-J20
Memory Density 2097152 bit 16384 bit
Memory IC Type STANDARD SRAM CACHE TAG SRAM
Memory Width 8 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 262144 words 4096 words
Number of Words Code 256000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 256KX8 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 1 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare SAE81C52G with alternatives

Compare QS8769-35VB with alternatives