If you like Findchips… You will love Findchips PRO. Try it Now.

SAR92405 vs SAR92405 feature comparison

SAR92405 Cynergy3 Components

Buy Now Datasheet

SAR92405 Cynergy3 Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CYNERGY3 COMPONENTS LTD CYNERGY3 COMPONENTS LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 7.3 mm 7.3 mm
Body Height 8.5 mm 8.5 mm
Body Length or Diameter 27.6 mm 27.6 mm
Coil Current(DC)-Max 0.024 A 0.024 A
Coil Operate Voltage(DC) 20 V 20 V
Coil Power 576 mW 576 mW
Coil Release Voltage(DC) 3 V 3 V
Coil Resistance 1000 Ω 1000 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .5A@20VAC .5A@20VAC
Contact Current(AC)-Max 0.5 A 0.5 A
Contact Current(DC)-Max 0.5 A 0.5 A
Contact (DC) Max Rating R Load .5A@20VDC .5A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000000 Cycle(s) 100000000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 1 ms 1 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension 27.6mm x 7.3mm x 8.5mm 27.6mm x 7.3mm x 8.5mm
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type DRY REED RELAY DRY REED RELAY
Release Time 0.5 ms 0.5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER