SB82434LX
vs
82495XP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
PGA
|
Package Description |
FQFP,
|
PGA, PGA208,17X17
|
Pin Count |
208
|
208
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Boundary Scan |
NO
|
YES
|
Bus Compatibility |
PCI; EISA; ISA; PENTIUM 510; PENTIUM 567
|
I860
|
External Data Bus Width |
32
|
3
|
JESD-30 Code |
S-PQFP-G208
|
S-CPGA-P208
|
Length |
28 mm
|
49.85 mm
|
Low Power Mode |
NO
|
NO
|
Memory Organization |
192M X 8
|
512K X 128
|
Number of Banks |
6
|
|
Number of Terminals |
208
|
208
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
FQFP
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.75 mm
|
4.57 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
MOS
|
MOS
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
28 mm
|
49.85 mm
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, CACHE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
2 WAY SET ASSOCIATIVE; WRITE THROUGH TO UPDATE MAIN MEMORY; OPTEMP SPECIFIED AS TC
|
Clock Frequency-Max |
|
50 MHz
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
PGA208,17X17
|
Supply Current-Max |
|
600 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SB82434LX with alternatives
Compare 82495XP with alternatives