SBA-5086
vs
SGA6486Z
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
QORVO INC
|
Package Description |
SL,4GW-LD,.085CIR
|
HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15.7 dB
|
18 dB
|
Input Power-Max (CW) |
17 dBm
|
18 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
5000 MHz
|
4500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Power Supplies |
4.9 V
|
5.1 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
88 mA
|
83 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
5
|
3
|
ECCN Code |
|
5A991.G
|
Samacsys Manufacturer |
|
Qorvo
|
|
|
|
Compare SBA-5086 with alternatives
Compare SGA6486Z with alternatives