SBB2089Z
vs
AVT-55689-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.G
|
EAR99
|
Samacsys Manufacturer |
Qorvo
|
Avago Technologies
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18.5 dB
|
15.5 dB
|
Input Power-Max (CW) |
24 dBm
|
18 dBm
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
850 MHz
|
6000 MHz
|
Operating Frequency-Min |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
98 mA
|
86 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
BIPOLAR
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin (Sn)
|
Base Number Matches |
4
|
1
|
Package Description |
|
TO-243
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare SBB2089Z with alternatives
Compare AVT-55689-BLKG with alternatives