SBP8206T
vs
BPA06SBR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
KNITTER-SWITCH
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
PIANO
|
SLIDE
|
Body Breadth |
5.9944 mm
|
8.15 mm
|
Body Color |
BLACK
|
|
Body Height |
5.0038 mm
|
6 mm
|
Body Length or Diameter |
16.637 mm
|
17.2 mm
|
Center Contact Material |
COPPER
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.025 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
.1A@5VDC
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
5 V
|
Dielectric Withstand Volts |
100VAC V
|
300VAC V
|
Electrical Life |
2000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER
|
BERYLLIUM COPPER
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
6
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Length |
|
0.083 inch
|
Actuator Material |
|
POLYAMIDE
|
Additional Feature |
|
ROHS COMPLIANT, T/R PACKAGING
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code |
|
e4
|
Number of Positions |
|
6
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare SBP8206T with alternatives
Compare BPA06SBR with alternatives