SBS5008T
vs
SBP8310T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
KNITTER-SWITCH
|
KNITTER-SWITCH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
WHITE
|
WHITE
|
Actuator Material |
LCP
|
|
Actuator Type |
RECESSED TYPE
|
PIANO
|
Body Breadth |
6 mm
|
5.9944 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
3.4 mm
|
5.0038 mm
|
Body Length or Diameter |
20.22 mm
|
26.797 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Function |
OFF-ON
|
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
100VAC V
|
Electrical Life |
2000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
COPPER
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Housing Material |
PA9T
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
PA9T
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
8
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
|
Sealing |
TAPE SEAL
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Actuator Angle |
|
20 deg
|
Actuator Length |
|
0.039 inch
|
|
|
|
Compare SBS5008T with alternatives
Compare SBP8310T with alternatives