SC146D
vs
MAC310A6
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
LORAS INDUSTRIES INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Commutation Voltage-Min |
4 V/us
|
5 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
25 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
5 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2 V
|
Holding Current-Max |
50 mA
|
15 mA
|
Leakage Current-Max |
0.5 mA
|
2 mA
|
On-State Voltage-Max |
1.6 V
|
|
Operating Temperature-Max |
125 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RMS On-state Current-Max |
10 A
|
10 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
13
|
4
|
Rohs Code |
|
No
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
10000 µA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare MAC310A6 with alternatives