SC16C550BIA44
vs
SC16C550BIBS,151
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-N32
|
JESD-609 Code |
e0
|
e4
|
Number of Terminals |
44
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
HVQCCN
|
Package Equivalence Code |
LDCC44,.7SQ
|
LCC32,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFN
|
Package Description |
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count |
|
32
|
Manufacturer Package Code |
|
SOT617-1
|
Additional Feature |
|
ALSO OPERATES AT 2.5V SUPPLY
|
Address Bus Width |
|
3
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
48 MHz
|
Communication Protocol |
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
|
NRZ
|
Data Transfer Rate-Max |
|
0.375 MBps
|
External Data Bus Width |
|
8
|
Length |
|
5 mm
|
Low Power Mode |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Number of Serial I/Os |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
5 mm
|
|
|
|
Compare SC16C550BIBS,151 with alternatives