SC16C654BIA68,529
vs
SC16C654BIBM,151
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
QFP
|
Package Description |
PLASTIC, MS-018, SOT-188-2, LCC-68
|
7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-414-1, LQFP-64
|
Pin Count |
68
|
64
|
Manufacturer Package Code |
SOT188-2
|
SOT414-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 2.5V OR 5V SUPPLY
|
ALSO OPERATES AT 2.5V OR 5V SUPPLY
|
Address Bus Width |
5
|
5
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
80 MHz
|
80 MHz
|
Communication Protocol |
MIL STD 1553A; MIL STD 1553B
|
ASYNC, BIT; ETHERNET
|
Data Transfer Rate-Max |
0.625 MBps
|
0.625 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J68
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e3
|
Length |
24.23 mm
|
7 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
1
|
Number of Serial I/Os |
4
|
4
|
Number of Terminals |
68
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.6 mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.23 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
NXP
|
Package Equivalence Code |
|
QFP64,.35SQ,16
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SC16C654BIA68,529 with alternatives
-
SC16C654BIA68,529 vs SC16C654BIA68,518
-
SC16C654BIA68,529 vs SC16C654BIA68
-
SC16C654BIA68,529 vs SC16C654BIBM
-
SC16C654BIA68,529 vs SC16C654DBIB64,157
-
SC16C654BIA68,529 vs SC16C654DBIB64
-
SC16C654BIA68,529 vs SC16C654BIB64,128
-
SC16C654BIA68,529 vs SC16C654DBIB64,128
-
SC16C654BIA68,529 vs SC16C654DBIB64,151
-
SC16C654BIA68,529 vs SC16C654BIBM,157
Compare SC16C654BIBM,151 with alternatives
-
SC16C654BIBM,151 vs SC16C654BIBM,157
-
SC16C654BIBM,151 vs SC16C654BIBM
-
SC16C654BIBM,151 vs SC16C654DBIB64,157
-
SC16C654BIBM,151 vs SC16C654DBIB64
-
SC16C654BIBM,151 vs SC16C654BIB64,128
-
SC16C654BIBM,151 vs SC16C654DBIB64,128
-
SC16C654BIBM,151 vs SC16C654DBIB64,151
-
SC16C654BIBM,151 vs SC16C654BIA68,518
-
SC16C654BIBM,151 vs SC16C654BIA68