SC16C750IA44,518
vs
SC16C750BIA44,518
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LPCC
|
LCC
|
Package Description |
QCCJ,
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 2.5 V SUPPLY
|
ALSO OPERATES AT 2.5 V SUPPLY
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
48 MHz
|
48 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Transfer Rate-Max |
0.375 MBps
|
0.375 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
Length |
16.585 mm
|
16.585 mm
|
Low Power Mode |
YES
|
YES
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.585 mm
|
16.585 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT187-2
|
JESD-609 Code |
|
e2
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Peak Reflow Temperature (Cel) |
|
245
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SC16C750IA44,518 with alternatives
-
SC16C750IA44,518 vs SC16C750BIA44
-
SC16C750IA44,518 vs TL16C750FNRG4
-
SC16C750IA44,518 vs SC16C750IA44,529
-
SC16C750IA44,518 vs SC16C750BIA44,529
-
SC16C750IA44,518 vs TL16C750CFN
-
SC16C750IA44,518 vs SC16C750IA44,512
-
SC16C750IA44,518 vs 935270053512
-
SC16C750IA44,518 vs SC16C750BIA44,512
-
SC16C750IA44,518 vs TL16C750FN
Compare SC16C750BIA44,518 with alternatives
-
SC16C750BIA44,518 vs SC16C750BIA44
-
SC16C750BIA44,518 vs TL16C750FNRG4
-
SC16C750BIA44,518 vs SC16C750IA44,529
-
SC16C750BIA44,518 vs SC16C750BIA44,529
-
SC16C750BIA44,518 vs TL16C750CFN
-
SC16C750BIA44,518 vs SC16C750IA44,512
-
SC16C750BIA44,518 vs 935270053512
-
SC16C750BIA44,518 vs SC16C750BIA44,512
-
SC16C750BIA44,518 vs TL16C750FN