SC16C754IA68,518
vs
SC16C754IA68,512
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ,
|
QCCJ, LDCC68,1.0SQ
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 2.5V SUPPLY
|
ALSO OPERATES AT 2.5V SUPPLY
|
Address Bus Width |
3
|
3
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
80 MHz
|
80 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Transfer Rate-Max |
0.625 MBps
|
0.625 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
Length |
24.2316 mm
|
24.2316 mm
|
Low Power Mode |
YES
|
YES
|
Number of Serial I/Os |
4
|
4
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.2316 mm
|
24.2316 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Peak Reflow Temperature (Cel) |
|
245
|
|
|
|
Compare SC16C754IA68,518 with alternatives
-
SC16C754IA68,518 vs ST16C654IJ68
-
SC16C754IA68,518 vs SC16C654IA68,518
-
SC16C754IA68,518 vs SC16C754IA68
-
SC16C754IA68,518 vs SC16C754IA68,529
-
SC16C754IA68,518 vs TL16C754FNR
-
SC16C754IA68,518 vs TL16C754FN
-
SC16C754IA68,518 vs ST16C654IJ68-F
-
SC16C754IA68,518 vs ST16C654CJ68
-
SC16C754IA68,518 vs 935270056512
Compare SC16C754IA68,512 with alternatives
-
SC16C754IA68,512 vs ST16C654IJ68
-
SC16C754IA68,512 vs SC16C654IA68,518
-
SC16C754IA68,512 vs SC16C754IA68
-
SC16C754IA68,512 vs SC16C754IA68,529
-
SC16C754IA68,512 vs TL16C754FNR
-
SC16C754IA68,512 vs TL16C754FN
-
SC16C754IA68,512 vs ST16C654IJ68-F
-
SC16C754IA68,512 vs ST16C654CJ68
-
SC16C754IA68,512 vs 935270056512