SC16IS762IBS,151
vs
SC16IS762IBS,128
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32
|
5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-3, HVQFN-32
|
Pin Count |
32
|
32
|
Manufacturer Package Code |
SOT617-1
|
SOT617-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Additional Feature |
ALSO OPERATES AT 2.5V SUPPLY
|
ALSO OPERATES AT 2.5V SUPPLY
|
Address Bus Width |
2
|
2
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
80 MHz
|
80 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT; SYNC, BYTE
|
Data Transfer Rate-Max |
0.625 MBps
|
0.625 MBps
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N32
|
S-PQCC-N32
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC32,.2SQ,20
|
LCC32,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5 mm
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
19 Weeks
|
|
|
|
Compare SC16IS762IBS,151 with alternatives
Compare SC16IS762IBS,128 with alternatives