SC16IS762IBS vs 935279293128 feature comparison

SC16IS762IBS NXP Semiconductors

Buy Now Datasheet

935279293128 NXP Semiconductors

Buy Now Datasheet
Source Content uid SC16IS762IBS 935279293128
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code QFN
Package Description HVQCCN, LCC32,.2SQ,20 HVQCCN,
Pin Count 32
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 2.5V SUPPLY ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width 2 2
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 80 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.625 MBps 0.625 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e4 e4
Length 5 mm 5 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Serial I/Os 2 2
Number of Terminals 32 32
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Power Supplies 2.5/3.3 V
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 6 1

Compare SC16IS762IBS with alternatives

Compare 935279293128 with alternatives