SC251B
vs
MAC6401B
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMITRONICS CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
HERMETIC SEALED, PRESSFIT-2
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Commutation Voltage-Min |
4 V/us
|
3 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
40 V/us
|
DC Gate Trigger Current-Max |
50 mA
|
50 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Holding Current-Max |
50 mA
|
60 mA
|
JESD-30 Code |
O-MUPF-D2
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.5 mA
|
4 mA
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-60 °C
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
PRESS FIT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
15 A
|
30 A
|
Repetitive Peak Off-state Leakage Current-Max |
100 µA
|
|
Repetitive Peak Off-state Voltage |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
9
|
4
|
On-State Voltage-Max |
|
2.5 V
|
|
|
|
Compare SC251B with alternatives