SC28L198A1BE,551
vs
SCC2698BC1A84-T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS COMPONENTS
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP, QFP100,.63SQ,20
|
,
|
Pin Count |
100
|
|
Manufacturer Package Code |
SOT407-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
|
Address Bus Width |
8
|
6
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
8 MHz
|
4 MHz
|
Communication Protocol |
SYNC, HDLC; SYNC, SDLC; ADCCP
|
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP
|
Data Transfer Rate-Max |
0.06103515625 MBps
|
0.0046875 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G100
|
S-PQCC-J84
|
JESD-609 Code |
e3
|
|
Length |
14 mm
|
|
Low Power Mode |
YES
|
NO
|
Moisture Sensitivity Level |
2
|
|
Number of Serial I/Os |
8
|
8
|
Number of Terminals |
100
|
84
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
|
Package Equivalence Code |
QFP100,.63SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
14 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
3
|
Data Encoding/Decoding Method |
|
NRZ
|
|
|
|
Compare SC28L198A1BE,551 with alternatives
-
SC28L198A1BE,551 vs 935262731528
-
SC28L198A1BE,551 vs SC28L198A1BE-T
-
SC28L198A1BE,551 vs XR16L788IQ
-
SC28L198A1BE,551 vs SCC2698BC1A84
-
SC28L198A1BE,551 vs SCC2698BA1A84-T
-
SC28L198A1BE,551 vs SC28L198A1A
-
SC28L198A1BE,551 vs SCC2698BC1A84,512
-
SC28L198A1BE,551 vs SCC2698BE1A84,512
-
SC28L198A1BE,551 vs XR16L788CQ
Compare SCC2698BC1A84-T with alternatives