SC3508Q
vs
PI6CVF857ZBE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
APPLIED MICRO CIRCUITS CORP
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFN
|
Package Description |
QFP, QFP52,.68SQ,40
|
VQCCN,
|
Pin Count |
52
|
40
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
TTL
|
6C
|
Input Conditioning |
MUX
|
DIFFERENTIAL
|
JESD-30 Code |
S-PQFP-G52
|
S-XQCC-N40
|
JESD-609 Code |
e0
|
|
Length |
14 mm
|
6 mm
|
Load Capacitance (CL) |
10 pF
|
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
52
|
40
|
Number of True Outputs |
20
|
10
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QFP
|
VQCCN
|
Package Equivalence Code |
QFP52,.68SQ,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
1 ns
|
0.1 ns
|
Seated Height-Max |
2.45 mm
|
0.84 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
6 mm
|
fmax-Min |
80 MHz
|
210 MHz
|
Base Number Matches |
9
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Output Characteristics |
|
3-STATE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SC3508Q with alternatives
Compare PI6CVF857ZBE with alternatives