SC56-21GWA
vs
SA56-21HWA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-10
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Kingbright
|
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
GREEN
|
BRIGHT RED
|
Color@Wavelength |
Green
|
Red
|
Configuration |
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
14.2 mm
|
14.2 mm
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.5 V
|
2.5 V
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
565 nm
|
700 nm
|
Base Number Matches |
2
|
2
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare SC56-21GWA with alternatives
Compare SA56-21HWA with alternatives