SCC68692C1A44,512 vs 935263294528 feature comparison

SCC68692C1A44,512 NXP Semiconductors

Buy Now Datasheet

935263294528 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code LCC QFP
Package Description PLASTIC, MS-018, SOT-187-2, LCC-44 QFP,
Pin Count 44 44
Manufacturer Package Code SOT187-2
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 4 4
Boundary Scan NO NO
Bus Compatibility S68000 68XXX; 80XXX
Clock Frequency-Max 4 MHz 8 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.125 MBps 1 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e3
Length 16.5862 mm 10 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3 3
Number of DMA Channels
Number of I/O Lines 14
Number of Serial I/Os 2 2
Number of Terminals 44 44
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 2.1 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin (Sn) Pure Tin (Sn)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 16.5862 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ALSO OPERATES AT 5V SUPPLY

Compare SCC68692C1A44,512 with alternatives

Compare 935263294528 with alternatives