SCC68692C1A44,529
vs
SCC68692C1A44,512
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ,
|
PLASTIC, MS-018, SOT-187-2, LCC-44
|
Pin Count |
44
|
44
|
Manufacturer Package Code |
SOT187-2
|
SOT187-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
4
|
4
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
S68000
|
S68000
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
0.125 MBps
|
0.125 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e3
|
Length |
16.5862 mm
|
16.5862 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.5862 mm
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
1
|
1
|
Number of DMA Channels |
|
|
Number of I/O Lines |
|
14
|
On Chip Data RAM Width |
|
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
Peak Reflow Temperature (Cel) |
|
245
|
RAM (words) |
|
0
|
Supply Current-Max |
|
10 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SCC68692C1A44,529 with alternatives
-
SCC68692C1A44,529 vs SCC68692E1A44-T
-
SCC68692C1A44,529 vs SCN68681E1A44
-
SCC68692C1A44,529 vs SCC68692E1A44
-
SCC68692C1A44,529 vs SCN68681C1A44-T
-
SCC68692C1A44,529 vs SCN68681C1A44
-
SCC68692C1A44,529 vs MC68681FN
-
SCC68692C1A44,529 vs XR-68C681CJ
-
SCC68692C1A44,529 vs SCC68692E1A44,518
-
SCC68692C1A44,529 vs XR-68C681J
Compare SCC68692C1A44,512 with alternatives
-
SCC68692C1A44,512 vs SCC68692E1A44-T
-
SCC68692C1A44,512 vs SCN68681E1A44
-
SCC68692C1A44,512 vs SCC68692E1A44
-
SCC68692C1A44,512 vs SCN68681C1A44-T
-
SCC68692C1A44,512 vs SCN68681C1A44
-
SCC68692C1A44,512 vs MC68681FN
-
SCC68692C1A44,512 vs XR-68C681CJ
-
SCC68692C1A44,512 vs SCC68692E1A44,518
-
SCC68692C1A44,512 vs XR-68C681J