SCC68692C1A44
vs
SCC68692E1A44,518
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-PQCC-J44
|
|
JESD-609 Code |
e0
|
|
Number of Terminals |
44
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC44,.7SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
LCC
|
Package Description |
|
QCCJ,
|
Pin Count |
|
44
|
Manufacturer Package Code |
|
SOT187-2
|
|
|
|
Compare SCC68692E1A44,518 with alternatives
-
SCC68692E1A44,518 vs SCN68681C1A44-T
-
SCC68692E1A44,518 vs SCN68681C1A44
-
SCC68692E1A44,518 vs SCC68692C1A44,512
-
SCC68692E1A44,518 vs SCC68692C1A44,529
-
SCC68692E1A44,518 vs SCN68681E1A44
-
SCC68692E1A44,518 vs SCC68692C1A44,518
-
SCC68692E1A44,518 vs SCC68692E1A44-T
-
SCC68692E1A44,518 vs SCN68681E1A44-T
-
SCC68692E1A44,518 vs SCC68692E1A44