SCD0705T-181K-N vs SCD0705T-151K-N feature comparison

SCD0705T-181K-N YAGEO Corporation

Buy Now Datasheet

SCD0705T-151K-N YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description 3128 3128
Reach Compliance Code compliant compliant
Case/Size Code 3128 3128
Construction Magnetic Shielded Magnetic Shielded
Core Material FERRITE FERRITE
DC Resistance 0.71 Ω 0.64 Ω
Inductance-Nom (L) 180 µH 150 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series SCD SCD
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5 mm 5 mm
Package Length 7.8 mm 7.8 mm
Package Style SMT SMT
Package Width 7 mm 7 mm
Packing Method TR TR
Rated Current-Max 0.51 A 0.58 A
Series SCD SCD
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.001 MHz 0.001 MHz
Tolerance 10% 10%
Base Number Matches 2 2

Compare SCD0705T-181K-N with alternatives

Compare SCD0705T-151K-N with alternatives