SCD0705T-181K-N
vs
SCD0705T-820K-N
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Package Description |
3128
|
3128
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
3128
|
3128
|
Construction |
Magnetic Shielded
|
Magnetic Shielded
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.71 Ω
|
0.37 Ω
|
Inductance-Nom (L) |
180 µH
|
82 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series |
SCD
|
SCD
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
5 mm
|
5 mm
|
Package Length |
7.8 mm
|
7.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
7 mm
|
7 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
0.51 A
|
0.78 A
|
Series |
SCD
|
SCD
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.001 MHz
|
2.52 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare SCD0705T-181K-N with alternatives
Compare SCD0705T-820K-N with alternatives