SCH2080KE vs NTHL080N120SC1A feature comparison

SCH2080KE ROHM Semiconductor

Buy Now Datasheet

NTHL080N120SC1A onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ON SEMICONDUCTOR
Part Package Code TO-247
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 35 A 31 A
Drain-source On Resistance-Max 0.117 Ω 0.11 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A 132 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON CARBIDE
Base Number Matches 1 1
Source Content uid NTHL080N120SC1A
Manufacturer Package Code 340CX
Date Of Intro 2020-03-09
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 171 mJ
Drain Current-Max (Abs) (ID) 31 A
Feedback Cap-Max (Crss) 6.5 pF
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 178 W
Terminal Finish Matte Tin (Sn) - annealed

Compare SCH2080KE with alternatives

Compare NTHL080N120SC1A with alternatives