SCL4049UBS
vs
CD4049UBCSJ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
R & E INTERNATIONAL INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP14,.25
|
SOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup |
120 ns
|
|
Propagation Delay (tpd) |
120 ns
|
85 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
CMOS-TTL LEVEL TRANSLATOR
|
JESD-609 Code |
|
e3
|
Length |
|
10.2 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
2.1 mm
|
Supply Voltage-Max (Vsup) |
|
15 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Terminal Finish |
|
MATTE TIN
|
Width |
|
5.3 mm
|
|
|
|
Compare SCL4049UBS with alternatives
Compare CD4049UBCSJ with alternatives