SCL4085BC
vs
HEF4085BPB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
R & E INTERNATIONAL INC
|
NXP SEMICONDUCTORS
|
Package Description |
DIP, DIP14,.3
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-GDIP-T14
|
R-PDIP-T14
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
AND-OR-INVERT GATE
|
AND-OR-INVERT GATE
|
Number of Functions |
2
|
2
|
Number of Inputs |
2
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
620 ns
|
|
Propagation Delay (tpd) |
450 ns
|
155 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Supply Voltage-Max (Vsup) |
18 V
|
15 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
EXPANDABLE
|
Length |
|
19.025 mm
|
Seated Height-Max |
|
4.2 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare SCL4085BC with alternatives
Compare HEF4085BPB with alternatives