SCL4099BC vs CD4099BMN feature comparison

SCL4099BC R & E International Inc

Buy Now Datasheet

CD4099BMN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer R & E INTERNATIONAL INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description , DIP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Logic IC Type D LATCH D LATCH
Number of Bits 1 1
Number of Functions 8 1
Number of Terminals 16 16
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 400 ns 400 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL LOW LEVEL
Base Number Matches 2 1
Additional Feature 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Length 19.305 mm
Load Capacitance (CL) 50 pF
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Temperature Grade MILITARY
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare SCL4099BC with alternatives

Compare CD4099BMN with alternatives