SCM20-222M-RC vs ICM1206ER222M feature comparison

SCM20-222M-RC Allied Components International

Buy Now Datasheet

ICM1206ER222M Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL VISHAY DALE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.9 mm 1.9 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Impedance 2200 OHM Ω 2200 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A 0.2 A
Rated Voltage 50 V 50 V
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SCM20-222M-RC with alternatives

Compare ICM1206ER222M with alternatives