SCM20-222M-RC
vs
ICM1206RK222M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
ALLIED COMPONENTS INTERNATIONAL
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
1.2 Ω
|
|
Filter Type |
DATA LINE FILTER
|
|
Height |
1.9 mm
|
|
Insulation Resistance-Min |
10 MΩ
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
2
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Impedance |
2200 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.2 A
|
|
Rated Voltage |
50 V
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SCM20-222M-RC with alternatives