SCM20-222M-RC
vs
ACT45B-510-2P-TL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ALLIED COMPONENTS INTERNATIONAL
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
1.2 Ω
|
1 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.9 mm
|
2.8 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
Length |
3.2 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Impedance |
2200 OHM Ω
|
2000 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
1.6 mm
|
3.2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, SMD, 4 PIN
|
Additional Feature |
|
IMPEDANCE AT 10 MHZ
|
Inductance |
|
51 µH
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare SCM20-222M-RC with alternatives
Compare ACT45B-510-2P-TL with alternatives