SCN68681E1F40
vs
935248790551
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
DIP, DIP40,.6
|
QFP,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
R-XDIP-T40
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
|
Number of Terminals |
40
|
44
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QFP
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Pure Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
44
|
Additional Feature |
|
ALSO OPERATES AT 2.5V SUPPLY
|
Address Bus Width |
|
4
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
8 MHz
|
Communication Protocol |
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
|
NRZ
|
Data Transfer Rate-Max |
|
0.125 MBps
|
External Data Bus Width |
|
8
|
Length |
|
10 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of Serial I/Os |
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
2.1 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
10 mm
|
|
|
|
Compare 935248790551 with alternatives