SCT2080KE
vs
NTHL080N120SC1
feature comparison
Pbfree Code |
|
Yes
|
Part Life Cycle Code |
|
End Of Life
|
Ihs Manufacturer |
|
ONSEMI
|
Manufacturer Package Code |
|
340CX
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2018-12-21
|
Samacsys Manufacturer |
|
onsemi
|
Avalanche Energy Rating (Eas) |
|
171 mJ
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
1200 V
|
Drain Current-Max (ID) |
|
31 A
|
Drain-source On Resistance-Max |
|
0.11 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
|
6.5 pF
|
JEDEC-95 Code |
|
TO-247
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
178 W
|
Pulsed Drain Current-Max (IDM) |
|
132 A
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON CARBIDE
|
Base Number Matches |
|
2
|
|
|
|
Compare NTHL080N120SC1 with alternatives