SCT2080KEC vs SCT2080KE feature comparison

SCT2080KEC ROHM Semiconductor

Buy Now Datasheet

SCT2080KE ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (Abs) (ID) 40 A 40 A
Drain Current-Max (ID) 40 A 40 A
Drain-source On Resistance-Max 0.117 Ω 0.117 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 16 pF
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 262 W 262 W
Pulsed Drain Current-Max (IDM) 80 A 80 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 2 4
Pbfree Code Yes
Part Package Code TO-247
Pin Count 3
YTEOL 6.55

Compare SCT2080KEC with alternatives

Compare SCT2080KE with alternatives