SCT2080KEC11 vs S2301 feature comparison

SCT2080KEC11 ROHM Semiconductor

Buy Now Datasheet

S2301 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description TO-247N, 3 PIN UNCASED CHIP, X-XXUC-N
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-11-19
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 40 A
Drain-source On Resistance-Max 0.117 Ω 0.111 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 16 pF
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3 X-XXUC-N
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 262 W
Pulsed Drain Current-Max (IDM) 80 A 80 A
Surface Mount NO YES
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE UNSPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SCT2080KEC11 with alternatives

Compare S2301 with alternatives