SCT2080KEHRC11 vs CMF20120D feature comparison

SCT2080KEHRC11 ROHM Semiconductor

Buy Now Datasheet

CMF20120D

Part not found

Search for CMF20120D
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2018-12-14
Samacsys Manufacturer ROHM Semiconductor
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V
Drain Current-Max (Abs) (ID) 40 A
Drain Current-Max (ID) 40 A
Drain-source On Resistance-Max 0.117 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 16 pF
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A
Reference Standard AEC-Q101
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON CARBIDE
Base Number Matches 1

Compare SCT2080KEHRC11 with alternatives