SCT2080KEHRC11 vs S2301 feature comparison

SCT2080KEHRC11 ROHM Semiconductor

Buy Now Datasheet

S2301 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 UNCASED CHIP, X-XXUC-N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 24 Weeks
Date Of Intro 2018-12-14
Samacsys Manufacturer ROHM Semiconductor
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 40 A 40 A
Drain-source On Resistance-Max 0.117 Ω 0.111 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 16 pF
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3 X-XXUC-N
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 80 A 80 A
Reference Standard AEC-Q101
Surface Mount NO YES
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 1 1

Compare SCT2080KEHRC11 with alternatives

Compare S2301 with alternatives