SCT3080KLHRC11 vs NTHL080N120SC1A feature comparison

SCT3080KLHRC11 ROHM Semiconductor

Buy Now Datasheet

NTHL080N120SC1A onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-12-11 2020-03-09
Samacsys Manufacturer ROHM Semiconductor onsemi
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 31 A 31 A
Drain-source On Resistance-Max 0.104 Ω 0.11 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 35 pF 6.5 pF
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 265
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 165 W 178 W
Pulsed Drain Current-Max (IDM) 77 A 132 A
Reference Standard AEC-Q101
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 1 1
Source Content uid NTHL080N120SC1A
Pbfree Code Yes
Manufacturer Package Code 340CX
Avalanche Energy Rating (Eas) 171 mJ
Operating Temperature-Min -55 °C

Compare SCT3080KLHRC11 with alternatives

Compare NTHL080N120SC1A with alternatives